Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
603-2291
Manufacturer Part #:

2291

Manufacturer:

Description: Bluetooth / 802.15.1 Modules Access Server 7 Connections
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bluegiga Technologies
RoHS: RoHS Compliant Details
Class: 1, 2
Frequency Band: 2.4 GHz
Data Rate: 2.1 Mbps
Operating Supply Voltage: 9 V to 24 V
Interface Type: Ethernet, RS-232, USB
Antenna Connector Type: Internal
Maximum Operating Temperature: + 60 C
Dimensions: 220 mm x 150 mm x 30 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $420.00
  25: $408.22
  50: Quote
 

To add to a project, please Log In.

172247909 128543990 198541061 132446335