|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
716-BH-USB-560V2
Manufacturer Part #:

BH-USB-560v2

Manufacturer:

Description:
Emulators / Simulators USB560v2 STM EMULATOR (USB-ONLY)
Mouser Online Catalog Page 230, Mouser Online Catalog
PDF Page 230, PDF Catalog Page
BH-USB-560v2 Datasheet BH-USB-560v2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Blackhawk
Product Category: Emulators / Simulators
RoHS: RoHS Compliant Details
Product: System Trace Emulators
Tool Is For Evaluation Of: C6000, C5000, C2000, OMAP, DAVINCI, SITARA, TMS470, TMS570, ARM 7/9, ARM Cortex A8/R4/M3
For Use With: XDS560v2
Brand: Blackhawk
Core: ARM
Interface Type: JTAG, USB
Operating Supply Voltage: 1.2 V to 4.1 V
Packaging: Bulk
Part # Aliases: 12202
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2BB.AL.K Development Boards & Kits - x86 1,354
BH-USB-200 Emulators / Simulators 36
DV164035 In-Circuit Debuggers 275
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
PL-USB-BLASTER-RCN Programmer Accessories 121
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
TMDSCCS-ALLN01 Development Software 17
TLE6250G V33 CAN Interface IC 14,317
BH-XDS-560v2-BP Emulators / Simulators 3
M80-8161005 Headers & Wire Housings 24
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$986.51

To add to a project, please Log In.

121445357 197847692 153566726 192564755 147914401