Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
716-BH-14ETI-60TTI
Manufacturer Part #:

BH-14e_TI-60t_TI

Manufacturer:

Description: Sockets & Adapters Adapter Pin Converter
Silverlight Page 211, Mouser Enhanced Catalog
PDF Page 211, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Blackhawk
Product Category: Sockets & Adapters
RoHS: Not Applicable
Product: Adapters Pin Converter
For Use With: 14 pin JTAG Connector to 60 pin Header
Interface Type: JTAG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.00

To add to a project, please Log In.


000000001