|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-UV3TZ-400-30
Manufacturer Part #:

UV3TZ-400-30

Manufacturer:

Description:
Standard LEDs - Through Hole UV Purple 400nm Water Clear
Mouser Online Catalog Page 144, Mouser Online Catalog
PDF Page 144, PDF Catalog Page
UV3TZ-400-30 Datasheet UV3TZ-400-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Bivar
Illumination Color: Ultraviolet (UV)
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 400 nm
Viewing Angle: 30 deg
Packaging: Bulk
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCS34903FN Light to Digital Converters 865
G5V-2-DC24 Low Signal Relays - PCB 8,914
VLMU3100-GS08 Standard LEDs - SMD 30,706
53-77-4ACG Thermal Interface Products 4,395
UV5TZ-400-30 Standard LEDs - Through Hole 995
UV5TZ-390-30 Standard LEDs - Through Hole 369
UV3TZ-405-30 Standard LEDs - Through Hole 861
UV5TZ-405-15 Standard LEDs - Through Hole 134
UV3TZ-395-30 Standard LEDs - Through Hole 840
860-04/003 Power Line Filters 11
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.22
10:
$1.12
50:
$1.07
100:
$0.95
500:
$0.90
$0.85

To add to a project, please Log In.

183890410 120930513 145521994 164258388 169091142 110967980 113797795 135275941 151682008 168527666 185618521 182788096 107466780 121159121 136207209 145968837 1462594505-0209-5false