Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-TVSDL06M34
Manufacturer Part #:

TVSDL06M34

Manufacturer:

Description: LED Lighting Fixtures 6in White Diffused Gray Case
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Rigid Strip
Wavelength/Color Temperature: 6500 K to 7500 K
Luminous Flux: 96 lm
Width: 16 mm
Length: 156.5 mm
Housing Material: Aluminum
Packaging: Box
Beam Angle: 100 deg
Forward Current: 100 mA
Forward Voltage: 24 V
Height: 19 mm
Power Rating: 2.2 W
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
VB30200C-E3/4W
Schottky Diodes & Rectifiers 30 Amp 200 Volt
Vishay Semiconductors
1: $2.49
BAS316,115
Diodes - General Purpose, Power, Switching 100V 25 ...
NXP Semiconductors
1: $0.18

191085815 136699560 146293500 153039824 682250080 121270258 151682008