Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-TO-5-030
Manufacturer Part #:

TO-5-030

Manufacturer:

Description: Circuit Board Hardware - PCB Dis-O-Pad TO-5 Round .375 in OD
PDF Data Sheet
 
Share |
Manufacturer: BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Type: Spacers
Length: 0.76 mm
Outside Diameter: 9.5 mm
Inside Diameter: 5.7 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
907 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.08
  10: $0.059
  100: $0.045
  500: $0.036
  1,000: $0.031
  5,000: $0.026

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TO-17-050
Circuit Board Hardware - PCB Dis-O-Pad TO-17 Round ...
Bivar
1: $0.10

000000001