Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-TO-18-070
Manufacturer Part #:

TO-18-070

Manufacturer:

Description: Circuit Board Hardware - PCB Dis-O-Pad TO-18 Round .25 in OD
PDF Data Sheet
 
Share |
Manufacturer: BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Type: Spacers
Outside Diameter: 6.4 mm
Inside Diameter: 3.2 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.061
  100: $0.047
  500: $0.037
  1,000: $0.032
  5,000: $0.027

To add to a project, please Log In.

000000001