Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-SMP4-SBC-RY
Manufacturer Part #:

SMP4-SBC-RY

Manufacturer:

Description: Standard LEDs - SMD Red/Yel 631/591nm 180/180mcd Water Clr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-4
LED Size: 3.2 mm x 2.8 mm x 1.95 mm
Illumination Color: Red, Yellow
Wavelength/Color Temperature: 631 nm, 591 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 1.9 V, 1.9 V
Luminous Intensity: 180 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 72 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $0.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS2041BDBVR
Power Switch ICs - USB Sgl Ch Crnt-Ltd Pwr Dist Sw
Texas Instruments
1: $1.25
ANT-433-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.07
09041326921
DIN 41612 Connectors 32P 6A MALE R/A SLDR
HARTING
1: $4.93
67643-0910
USB Connectors RA AU BLK RCPT W/O UPPER FLANGE
Molex
1: $1.50
67068-8000
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Fl ...
Molex
1: $1.36
V120MLA1210H
Varistors 125A 135V 65pF
Littelfuse
1: $0.85
90131-0125
Headers & Wire Housings 2.54MM CGRIDIII HDR 10P VE ...
Molex
1: $1.00
SN65220DBVT
TVS Diode Arrays Single USB Port
Texas Instruments
1: $0.86
SI1563DH-T1-E3
MOSFET 20V 1.28/1.0A 16
Vishay/Siliconix
1: $0.59
1101M2S3CQE2
Slide Switches SP ON-NONE-ON PTH AG
C&K Components
1: $3.90
SMP4-SRGY
Standard LEDs - SMD RGY 631/525/591nm 180/450/180m ...
Bivar
1: $1.91
BD04
DIP Switches / SIP Switches STD PROFILE 4 POS
C&K Components
1: $1.71
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
90120-0763
Headers & Wire Housings C-GRID III 3 CKT HEA
Molex
1: $0.73
ASMT-RF45-AN002
Standard LEDs - SMD Yellowish-Green
Avago Technologies
1: $0.16
C0805C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.11
APB3025SURKQWDF
Standard LEDs - SMD Red/White 220/380mcd 630nm 120 ...
Kingbright
1: $0.87
AAA3528QWDSURKS
Standard LEDs - SMD Red/White 320/600mcd 630nm 120 ...
Kingbright
1: $0.90
SMP4-SBC
Standard LEDs - SMD Red/Green 631/574nm 180/115mcd ...
Bivar
1: $0.78
AAA3528QWDSYKS
Standard LEDs - SMD Yel/White 200/600mcd 590nm 120 ...
Kingbright
1: $0.90

151682008 127203473 141825329 196591181 101510740