Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-SM1204UYC
Manufacturer Part #:

SM1204UYC

Manufacturer:

Description: Standard LEDs - SMD Yellow 593nm 72mcd Water Clear
Silverlight Page 125, Mouser Enhanced Catalog
PDF Page 125, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1204
LED Size: 3.2 mm x 1.5 mm x 1 mm
Illumination Color: Yellow
Wavelength/Color Temperature: 592 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2.1 V
Luminous Intensity: 72 mcd
Viewing Angle: 110 deg
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Power Rating: 78 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,516 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.27
  10: $0.24
  50: $0.20
  100: $0.19
  250: $0.17
  500: $0.16
  1,000: $0.14
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
SN74LV4053APWR
Multiplexer Switch ICs Triple 2-Ch Analog
Texas Instruments
1: $0.25
BAT54FILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.29
T491D337M006AT
Tantalum Capacitors - Solid SMD 6.3volts 330uF 20%
Kemet
1: $1.68
LMV321AP5X
Operational Amplifiers - Op Amps Low Cost RRO amp ...
Fairchild Semiconductor
1: $0.41
BC846BMTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.17
1812L075/24DR
Resettable Fuses 24V 1812 .750A POLYFUSE
Littelfuse
1: $0.52
PM127SH-330M-RC
Fixed Inductors 33uH 20%
J.W. Miller
1: $0.95
SM1204SRC
Standard LEDs - SMD Red 655nm 48mcd Water Clear
Bivar
1: $0.27
SM1204SGC
Standard LEDs - SMD Green 575nm 50mcd Water Clear
Bivar
1: $0.23
SM1204SBWC
Standard LEDs - SMD Blue 468nm 90mcd Water Clear
Bivar
1: $0.67
74LCX573MTCX
Latches Octal Latch
Fairchild Semiconductor
1: $0.61
RK73B1JTTDD102J
Thick Film Resistors - SMD 1/10watts 1Kohms 5%
KOA Speer
1: $0.06
EEE-HA1V221UP
Aluminum Electrolytic Capacitors - SMD 220UF 35V E ...
Panasonic Electronic Components
1: $0.55
BC856BMTF
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.19

141825329 113776853 101510740 127203473 151682008