|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-SLM-320
Manufacturer Part #:

SLM-320

Manufacturer:

Description:
LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Body Shape: Round
Product: LED Mounts, Self-Retaining
LED Size: 3 mm, 5 mm
Material: Molded Nylon
Color: Black
Packaging: Bulk
Brand: Bivar
Outside Diameter: 7.4 mm
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205735-7 D-Sub Standard Connectors 298
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.393
100:
$0.362
500:
$0.328
$0.277
$0.234
$0.198
$0.168

To add to a project, please Log In.

189371948 121159121 146259450 110967980 113797795 151682008