Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-SFS-500
Manufacturer Part #:

SFS-500

Manufacturer:

Description: Racks & Rack Cabinet Accessories PCB Guide 5.0in Snap-in
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Product: Rack Accessories
Color: Natural
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 510
Multiples: 1
Pricing (USD)
  510: $0.50
  1,000: $0.438
  5,000: $0.377

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E-200
Racks & Rack Cabinet Accessories Econ-O-Gides 2in ...
Bivar
1: $0.96
HS10 33R 1%
Wirewound Resistors - Chassis Mount PWR RES 10W 33 ...
Arcol
1: $2.31
R5BBLKGRNFF2
Rocker Switches & Paddle Switches DPST OFF-ON PNL ...
E-Switch
1: $3.62
SFS-800
Racks & Rack Cabinet Accessories Comp-O-Gide 8 in ...
Bivar
1: $0.70
SFS-600
Racks & Rack Cabinet Accessories PCB Guide 6.0in S ...
Bivar
1: $0.64


198091373