Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-SDC-800
Manufacturer Part #:

SDC-800

Manufacturer:

Description: Racks & Rack Cabinet Accessories Comp-O-Gide 8 in Nylon Natural
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Product: Rack Accessories
Color: Natural
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,902 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  10: $0.416
  100: $0.368
  500: $0.361
  1,000: $0.316
  5,000: $0.272

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP-200-12
Linear and Switching Power Supplies 200.4W 12V 16. ...
Mean Well
1: $70.19
NAC3FCB
Standard Circular Connector CABLE TYPE GRAY
Neutrik
1: $6.96
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
NAC3MPB-1
Standard Circular Connector CHASSIS TYPE GRAY Powe ...
Neutrik
1: $3.70
3505-8014
Headers & Wire Housings SHORT RETAINER CLIP
3M Electronic Solutions Division
1: $0.83
DS1232LPS-2+
Supervisory Circuits Low Power MicroMonitor Chip
Maxim Integrated
1: $2.41
SK052C105KAR
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
AVX
1: $6.38
LPC026CTP
LED Light Pipes Round Lightpipe 0.26" Clear
VCC
1: $0.39
RTN150
LED Mounting Hardware RING MOUNTING
VCC
1: $0.13
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
PTTC-701B-PK
Soldering Irons TWEEZER CARTRIDGE BENT 30 DEG 0.01 ...
OK International
1: $77.38
KM00.1105.11
AC Power Entry Modules 2-POLE FUSE/SWITCH 10A 250V ...
Schurter
1: $14.36
39100-0806
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.02
72912-0
Test Plugs & Test Jacks Panel Mt.Ban Jacks (BLACK)
Pomona Electronics
1: $3.35
03540812ZXGY
Fuse Holders 12 Pole MTG with Ridged Terminals
Littelfuse
1: $10.55
112178
RF Connectors BNC RIGHT ANGLE PLUG 316/174
Amphenol Connex
1: $3.98
SSF-LXH305GD-TR
LED Circuit Board Indicators Rt Angle Block Green
Lumex
1: $0.83
39-00-0222
Headers & Wire Housings PIN 24-28 AWG BULK
Molex
1: $0.59
CL240D10
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $31.10
B0520LW-7-F
Schottky Diodes & Rectifiers 20V 410mW
Diodes Inc.
1: $0.49


This product is also available in:
198091373