|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-R2F-12.0-WHT
Manufacturer Part #:

R2F-12.0-WHT

Manufacturer:

Description:
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 12" WH
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Light Pipes
RoHS: RoHS Compliant Details
Product: Flexible Light Pipe Assembly
Color: Water Clear
Body Shape: Tubular
Brand: Bivar
Body Length: 304.8 mm
Material: Fiber Optic
Dimensions: 4.2 mm
Mounting Style: Panel
Factory Pack Quantity: 100
Vf - Forward Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$3.60
300:
$3.48
500:
$3.34
$3.04
$3.00

To add to a project, please Log In.

116131274 184885404 110967980 113797795 151682008 121159121 146259450