|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-PM5-M124-YLW
Manufacturer Part #:

PM5-M124-YLW

Manufacturer:

Description:
LED Panel Mount Indicators Smart Sensor PMI 5mm Ylw 590nm IP67
Mouser Online Catalog Page 147, Mouser Online Catalog
PDF Page 147, PDF Catalog Page
PM5-M124-YLW Datasheet PM5-M124-YLW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Yellow
Mounting Style: Nut and Washer
Termination Style: Tab Terminal
Mounting Hole Size: 8 mm
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 12 V to 24 V
LED Size: 5 mm
Wavelength/Color Temperature: 590 nm
Packaging: Bulk
Brand: Bivar
IP Rating: IP67
Lens Shape: Round Flat
Luminous Intensity: 20 mcd
Operating Temperature Range: - 40 C to + 80 C
Product: LED Panel Mount Indicators
Factory Pack Quantity: 100
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
YM06132C205NQ Keylock Switches 647
42238-2 Terminals 14,941
A165E-S-01 Emergency Stop Switches / E-Stop Switches 73
8-140 Barrier Terminal Blocks 468
1213A2 Pushbutton Switches 460
12110250 Automotive Connectors 4,677
PM5-M124-GRN LED Panel Mount Indicators 57
PM5-M124-RED LED Panel Mount Indicators 106
PM5-M124-BLU LED Panel Mount Indicators 109
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.88
5:
$25.51
10:
$24.78
25:
$23.77
50:
$22.85
100:
$22.56
200:
$22.27
500:
$22.00

To add to a project, please Log In.

195238637 110967980 113797795 151682008 168527666 185618521 121159121 146259450 166158023 169091142