Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-PM5-M124-RED
Manufacturer Part #:

PM5-M124-RED

Manufacturer:

Description: LED Panel Mount Indicators Smart Sensor PMI 5mm Red 625nm IP67
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 139, Mouser Online Catalog
PDF Page 139, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Illumination Color: Red
Mounting Style: Nut and Washer
Termination Style: Tab Terminal
Mounting Hole Size: 8 mm
Lens Color/Style: Water Clear
Forward Voltage: 12 V to 24 V
Forward Current: 20 mA
LED Size: 5 mm
Wavelength/Color Temperature: 625 nm
Packaging: Bulk
Brand: Bivar
Lens Shape: Round Flat
Luminous Intensity: 20 mcd
Operating Temperature Range: - 40 C to + 80 C
Product: Panel Mount Indicators
Factory Pack Quantity: 100
Viewing Angle: 100 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.88
  5: $25.51
  10: $24.78
  25: $23.77
  50: $22.85
  100: $22.56
  200: $22.27
  500: $22.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PM5-M124-YLW
LED Panel Mount Indicators Smart Sensor PMI 5mm Yl ...
Bivar
1: $25.88
PM5-M124-GRN
LED Panel Mount Indicators Smart Sensor PMI 5mm Gr ...
Bivar
1: $25.88
PM5-M124-BLU
LED Panel Mount Indicators Smart Sensor PMI 5mm Bl ...
Bivar
1: $25.88
RN42-I/RM
Bluetooth / 802.15.1 Modules Class 2.1 Bluetooth M ...
Microchip Technology
1: $18.32
20-101-0541
Development Boards & Kits - Other Processors KDU W ...
Rabbit Semiconductor
1: $99.00
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.54
SFCF8192H2BU2TO-I-QT-527-STD
Memory Cards 8GB IND COMPACT FLASH SLC NAND C440
Swissbit
1: $119.25
CMDSH-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.62
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
FT800Q-R
Video ICs Graphic Controller EVE IC
FTDI
1: $6.10
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.22
534B1103JC
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay / Spectrol
1: $11.91
UA78M33CKCS
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.97
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $5.00
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $14.18
AS6C1008-55PCN
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Alliance Memory
1: $2.52
132340
RF Adapters - In Series SMA JACK TO JACK 4 HOLE FL ...
Amphenol Connex
1: $19.65
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
63819-1100
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
19002-0013
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.50

121159121 166158023 169091142 151682008 185618521 110967980 113797795 146259450 168527666 195238637