|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-PLP5-125
Manufacturer Part #:

PLP5-125

Manufacturer:

Description:
LED Light Pipes Light Pipe Rear 5mm Round Lens
Mouser Online Catalog Page 146, Mouser Online Catalog
PDF Page 146, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Light Pipes
RoHS: RoHS Compliant Details
Product: Light Pipes
Color: Clear
Body Shape: Tubular
Brand: Bivar
Body Length: 0.125 in
Material: Polycarbonate (PC)
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 33,688
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,522
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,679
PLP2-125 LED Light Pipes 74,921
640905-1 Terminals 57,696
PLP5-2-250 LED Light Pipes 4,871
ERJ-2RHD1001X Thick Film Resistors - SMD 26,288
PLP5-250 LED Light Pipes 874
PLP5-2-125 LED Light Pipes 909
271-3.3K-RC Metal Film Resistors - Through Hole 9,247
Real Time Availability
Stock:
742 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.563
  100: $0.45
  500: $0.383
  1,000: $0.301

To add to a project, please Log In.


110824185 110967980 146259450 121159121 113797795 151682008