|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-ELM-1-875
Manufacturer Part #:

ELM 1-875

Manufacturer:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .875 inch
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Mounts, Self-Retaining
LED Size: 5 mm
Material: Extruded Polyvinyl Chloride
Color: Black
Brand: Bivar
Body Length: 22.2 mm
Packaging: Bulk
Outside Diameter: 5.1 mm
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
10:
$0.164
100:
$0.121
500:
$0.095
$0.08
$0.067
$0.058

To add to a project, please Log In.

110967980 113797795 151682008 165583196 121159121 146259450 189371948