Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-EIADT-UL-001
Manufacturer Part #:

EIADT-UL-001

Manufacturer:

Description: Plug-In AC Adapters 24 VDC
Silverlight Page 2,369, Mouser Enhanced Catalog
PDF Page 2,369, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Plug-In AC Adapters
RoHS: RoHS Compliant Details
Region: North America
Mounting Style: Wall
Input Voltage Range: 100 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 24 V
Output Current (Channel 1): 0.6 A
DC Output Connector: 2.1 mm Barrel Plug
AC Plug included/required: Included
Commercial/Medical: Commercial
Efficiency: 80%
DC Output Cord Length: 60 in
Packaging: Box
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.36
  10: $7.84
  50: $7.08
  100: $7.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24-PKI-001-RA
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $119.00
XBP24-PKC-001-UA
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD ...
Digi International
1: $119.00
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $3.82
3473-6600
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.25
PN-1324-DG
Enclosures, Boxes, & Cases 6.73 X 4.76 X 2.17
Bud Industries
1: $14.90
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
LM4562NA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
12-08BFFA-SL8001
Circular Metric Connectors 8P FEMALE M12 SENSOR ST ...
Amphenol PCD
1: $5.35
25LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.48
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $1.77
EN3P3FX
Standard Circular Connector 3C F PANEL W/#20
Switchcraft
1: $6.35
EN3C3MX
Standard Circular Connector 3C MALE CORD W/#20
Switchcraft
1: $5.21
B32520C1104J189
Film Capacitors 0.1uF 100volts 5%
EPCOS
1: $0.29
MFS1/4DCT52R1001F
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
KOA Speer
1: $0.06
163-179PH-EX
DC Power Connectors PCB 2.1MM
Kobiconn
1: $1.04
EIADT-VDE-001
Plug-In AC Adapters 24 VDC
Bivar
1: $10.82
561-TSP9
Standoffs & Spacers 1/4 TAPPED SPCR
Eagle Plastic Devices
1: $0.29

132091954