|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-DC-800-102
Manufacturer Part #:

DC-800-102

Manufacturer:

Description:
Circuit Board Hardware - PCB Grip-O-Gides 8in Nylon Black 94V-0
Mouser Online Catalog Page 149, Mouser Online Catalog
PDF Page 149, PDF Catalog Page
DC-800-102 Datasheet DC-800-102 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Brand: Bivar
Product: PCB Mounts
Type: Deep Channel Card Guide
Length: 8 in
Material: Nylon
Color: Black
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WT-505060-8K2-LT Wireless Charging Coils 373
2N7002L MOSFET 47,836
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,462
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
CYUSB3KIT-003 Interface Development Tools 223
LPS25HBTR Board Mount Pressure Sensors 6,497
DC-600 Circuit Board Hardware - PCB 450
DC-800 Circuit Board Hardware - PCB 529
1131-4-N Standoffs & Spacers 1,144
Real Time Availability
Stock:
743 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
10:
$0.628
100:
$0.546
500:
$0.492
$0.396
$0.347

To add to a project, please Log In.

173938103 189371948 165583196