Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-DC-450-102
Manufacturer Part #:

DC-450-102

Manufacturer:

Description:
Circuit Board Hardware - PCB Grip-O-Gides 4.5in Nylon Black 94V-0
Mouser Online Catalog Page 141, Mouser Online Catalog
PDF Page 141, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Board Thickness: 2.4 mm
Product: PCB Mounts
Type: Deep Channel Card Guide
Length: 4.5 in
Material: Nylon
Body Length: 4.5 in
Brand: Bivar
Color: Black
Mounting Hole Diameter: 4.7 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Termination Post Length: 4.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS0104EPWR Translation - Voltage Levels 14,440
1581-0 Test Plugs & Test Jacks 6,565
1581-2 Test Plugs & Test Jacks 5,689
TLV3012AIDCKT Analog Comparators 1,048
MAX660CPA+ Voltage Regulators - Switching Regulators 1,169
BLM15AG102SN1D EMI Filter Beads, Chips & Arrays 77,394
LQW15AN12NJ00D Fixed Inductors 36,715
LQW15AN22NJ00D Fixed Inductors 18,904
523002B00000G Heat Sinks 13,454
1581-5 Test Plugs & Test Jacks 1,564
Real Time Availability
Stock:
1,836 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.447
  100: $0.426
  500: $0.351
  1,000: $0.319
  5,000: $0.301

To add to a project, please Log In.

165583196 173938103 189371948