|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-911-250
Manufacturer Part #:

911-250

Manufacturer:

Description:
Standoffs & Spacers Plastic Spcr .25 in Nylon White
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Bivar
Product: Spacers
Type: Tubular Spacers
Thread Size: -
Length: 0.25 in
Material: Nylon
Outside Diameter: 0.25 in
Plating: -
Packaging: Bulk
Color: White
Gender: Female
Inside Diameter: 0.125 in
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6116202-1 Modular Connectors / Ethernet Connectors 2,419
01500274Z Fuse Holder 819
25AA512-I/SN EEPROM 1,744
NTCALUG03A103G NTC Thermistors 2,065
TL331IDBVR Analog Comparators 20,384
TLV1117CDCYR LDO Voltage Regulators 6,099
DLW31SN222SQ2L Common Mode Filters / Chokes 6,630
3760-5 Test Plugs & Test Jacks 347
Real Time Availability
Stock:
2,617 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.13
10:
$0.08
100:
$0.053
500:
$0.05
$0.04
$0.032
$0.027

To add to a project, please Log In.

189371948 165583196