|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-909-235RNT
Manufacturer Part #:

909-235R NT

Manufacturer:

Description:
LED Mounting Hardware LED Holder 5mm Single Level Natural
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Holders
LED Size: 5 mm
Material: Nylon
Color: Natural
Body Shape: Square
Body Length: 6 mm
Packaging: Bulk
Brand: Bivar
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-1 D-Sub Backshells 4,337
205203-3 D-Sub Standard Connectors 12,257
5205817-1 D-Sub Tools & Hardware 9,547
66504-9 D-Sub Contacts 114,119
747784-8 D-Sub Tools & Hardware 2,572
63811-8700 Crimpers 36
5207908-1 D-Sub Backshells 1,886
16-02-0110 Headers & Wire Housings 5,664
909-235R BK LED Mounting Hardware 1,029
ELM 1-700 LED Mounting Hardware 2,401
Real Time Availability
Stock:
1,274 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.19
10:
$0.152
100:
$0.111
500:
$0.096
$0.074
$0.069

To add to a project, please Log In.

165583196 110967980 113797795 189371948 151682008 121159121 146259450