|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-906-160
Manufacturer Part #:

906-160

Manufacturer:

Description:
Standoffs & Spacers Plastic Spcr .16in Nylon White
Mouser Online Catalog Page 148, Mouser Online Catalog
PDF Page 148, PDF Catalog Page
906-160 Datasheet 906-160 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Bivar
Product: Spacers
Type: Spacers, Nylon Tube
Thread Size: -
Length: 0.16 in
Material: Nylon
Outside Diameter: 0.148 in
Plating: -
Packaging: Bulk
Color: White
Gender: Female
Inside Diameter: 0.085 in
Series: 906
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-9889-RFX RF Connectors / Coaxial Connectors 688
1547 Standoffs & Spacers 256
1864 Standoffs & Spacers 1,079
2057-440-AL-7 Standoffs & Spacers 622
4505-440-SS Standoffs & Spacers 502
1657 Standoffs & Spacers 292
4503-440-SS Standoffs & Spacers 690
357 Standoffs & Spacers 115
2061-440-AL-7 Standoffs & Spacers 285
906-155 Standoffs & Spacers 1,596
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.11
10:
$0.057
100:
$0.042
500:
$0.039
$0.032
$0.024
$0.023

To add to a project, please Log In.

165583196 189371948