|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-901-080
Manufacturer Part #:

901-080

Manufacturer:

Description:
Standoffs & Spacers Plastic Spcr .08 in Nylon White
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Bivar
Product: Spacers
Type: Tubular Spacers
Thread Size: -
Length: 0.08 in
Material: Nylon
Outside Diameter: 0.085 in
Plating: -
Packaging: Bulk
Color: White
Gender: Female
Inside Diameter: 0.028 in
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.11
10:
$0.084
100:
$0.075
500:
$0.064
$0.053
$0.044
$0.036
$0.03
$0.025

To add to a project, please Log In.

189371948 165583196