Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-711-085
Manufacturer Part #:

711-085

Manufacturer:

Description:
Mounting Hardware Perm-O-Pad Round IC Mount Natural
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Bivar
Product: Component Mounts
Type: Integrated Circuit
Material: Nylon
Mounting Hole Size: 1.3 mm
Outside Diameter: 9.5 mm
Thickness: 1.5 mm
Color: Natural
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3266P-1-203LF Trimmer Resistors - Through Hole 90
Real Time Availability
Not Available
Pricing (USD)

000000001