Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-470-045
Manufacturer Part #:

470-045

Manufacturer:

Description: Mounting Hardware Crystal Insultr Tabs 2-Lead Nylon White
Silverlight Page 174, Mouser Enhanced Catalog
PDF Page 174, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Type: Crystal Mounts
Material: Nylon
Mounting Hole Size: 1.5 mm
Length: 12.6 mm
Thickness: 2 mm
Color: White
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  10: $0.202
  100: $0.188
  500: $0.168
  1,000: $0.158
  5,000: $0.147
  10,000: $0.126
  50,000: $0.108
  100,000: $0.092

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
24LC512-I/SM
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.63
2N3700
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $2.76
PIC16F876-20/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
PLP2-1000
LED Light Pipes Light Pipe Rigid 3mm
Bivar
1: $0.73
4114R-1-101LF
Resistor Networks & Arrays 14pin 100ohms Isolated ...
Bourns
1: $0.53
1.5KE16CA-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.65
EEV-FK0J332Q
Aluminum Electrolytic Capacitors - SMD 3300uF 6.3V
Panasonic Electronic Components
1: $1.67
470-025
Mounting Hardware Crystal Insultr Tabs 2-Lead Nylo ...
Bivar
1: $0.21
MBRX160-TP
Schottky Diodes & Rectifiers 1.0A 60V
Micro Commercial Components (MCC)
1: $0.40
470-035
Mounting Hardware Crystal Insultr Tabs 2-Lead Nylo ...
Bivar
1: $0.23
SMD300F-2
Resettable Fuses 3A 6V 40A Imax
TE Connectivity / Raychem
1: $0.47
VS-UFB280FA20
Rectifiers 280 Amp 200 Volt
Vishay Semiconductors
87: $22.66

154280821