|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-3BC-3-CA-F
Manufacturer Part #:

3BC-3-CA-F

Manufacturer:

Description:
Standard LEDs - Through Hole LED Thru-Hole 3mm Bi-Color HE Red/Grn
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Bivar
Illumination Color: Red, Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 625 nm, 568 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 6 mcd
Viewing Angle: 45 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 23,058
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,770
R82DC3100AA50J Film Capacitors 12,454
SJ-5306 CLEAR Mounting Hardware 40,164
LT1013CP Precision Amplifiers 1,270
2N3904 Bipolar Transistors - BJT 12,628
SSL-LX3059IGW-CA Standard LEDs - Through Hole 4,117
CRCW080510K0JNEA Thick Film Resistors - SMD 227,094
270-10K-RC Metal Film Resistors - Through Hole 105,317
270-33K-RC Metal Film Resistors - Through Hole 42,581
Real Time Availability
Stock:
10,957 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.424
100:
$0.366
250:
$0.327
500:
$0.281
$0.217
$0.196
$0.183

To add to a project, please Log In.

121159121 145968837 164258388 169091142 135275941 136207209 146259450 168527666 110967980 113797795 120930513 151682008 185618521