|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-117-080
Manufacturer Part #:

117-080

Manufacturer:

Description:
LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt Natural
Mouser Online Catalog Page 149, Mouser Online Catalog
PDF Page 149, PDF Catalog Page
117-080 Datasheet 117-080 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Mounts
LED Size: 5 mm
Material: Nylon
Color: White
Brand: Bivar
Body Length: 2 mm
Packaging: Bulk
Outside Diameter: 6.5 mm
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DCP011515DBP Isolated DC/DC Converters 540
MAX3221EAE+ RS-232 Interface IC 1,669
RS02B1R000FE70 Wirewound Resistors - Through Hole 5,121
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 45,047
GRM3195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,304
C1608C0G1E103J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,315
2N4392 JFET 1,617
AD974ANZ Analog to Digital Converters - ADC 40
1-5745967-6 D-Sub Standard Connectors 189
Real Time Availability
Stock:
1,430 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
10:
$0.134
100:
$0.123
500:
$0.116
$0.105
$0.101
$0.089
$0.075

To add to a project, please Log In.

110967980 113797795 151682008 165583196 121159121 146259450 189371948