|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
749-111-080
Manufacturer Part #:

111-080

Manufacturer:

Description:
LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt White
Mouser Online Catalog Page 149, Mouser Online Catalog
PDF Page 149, PDF Catalog Page
111-080 Datasheet 111-080 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Mounts
LED Size: 5 mm
Material: Nylon
Color: White
Brand: Bivar
Body Length: 2 mm
Packaging: Bulk
Outside Diameter: 5.1 mm
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A104K15X7RF5TAA Multilayer Ceramic Capacitors MLCC - Leaded 61,561
2035-09-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6,878
530714B00000G Heat Sinks 14,263
4304MC LED Mounting Hardware 11,089
FSA3357K8X Analog Switch ICs 3,570
S1J Rectifiers 39,139
KLDX-0202-AC DC Power Connectors 1,673
8522 002100 Hook-up Wire 3
08055A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,278
Real Time Availability
Stock:
4,375 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
10:
$0.089
100:
$0.082
500:
$0.077
$0.07
$0.068

To add to a project, please Log In.

121159121 146259450 189371948 151682008 110967980 113797795 165583196