Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
749-110-030
Manufacturer Part #:

110-030

Manufacturer:

Description: LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt White
Silverlight Page 174, Mouser Enhanced Catalog
PDF Page 174, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BIVAR
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Mounts
LED Size: 5 mm
Material: Nylon
Color: White
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
999 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.17
  10: $0.134
  100: $0.102
  500: $0.082
  1,000: $0.072
  5,000: $0.071

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0031.3751
Fuse Holders FAF SLOTTED HLDR
Schurter
1: $3.31
T491V226K020AT
Tantalum Capacitors - Solid SMD 20V 22uF 10% "V"
Kemet
1: $2.75
LTC-7PN
Electronic Battery 3.5V 750MAH W/4LDS
Eagle-Picher
1: $19.07
MBRA140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.45
1924463-3
Terminals PIN CONTACT NICKEL PLATE
TE Connectivity
1: $0.12
TAJY686K020RNJ
Tantalum Capacitors - Solid SMD 20volts 68uF 10%
AVX
1: $2.46
C1210C106K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.11
A1-10PA-2.54DSA(71)
Headers & Wire Housings 10P M PIN HEADER DR STRAIG ...
Hirose Connector
1: $1.49
RK73B3ATTE201J
Thick Film Resistors - SMD 1watts 200ohms 5%
KOA Speer
1: $0.22
C0603C682J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.32
293D474X9050C2TE3
Tantalum Capacitors - Solid SMD 0.47uF 50volts 10% ...
Vishay/Sprague
1: $0.42
125-080
LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt N ...
Bivar
1: $0.31
TNPW0603412RBEEN
Thin Film Resistors - SMD 412ohms .1% 25ppm
Vishay
1: $0.75


This product is also available in:
168527666 113797795 151682008