Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
433-SP501012H
Manufacturer Part #:

SP501012H-02 W-G

Manufacturer:

Description: Blowers 12V FAN 50x10mm SLV
Silverlight Page 2,798, Mouser Enhanced Catalog
PDF Page 2,798, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bi-Sonic
Product Category: Blowers
RoHS: RoHS Compliant By Exemption Details
Current Type: DC
Supply Voltage: 12 V
Airflow: 12.21 CFM
Bearing Type: Sleeve
Noise: 32 dBA
Speed: 5500 RPM
Power Rating: 1.92 W
Frame Dimensions (mm): 50 mm x 10.8 mm x
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 300 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.59
  10: $6.09
  25: $5.59
  50: $5.17
  100: $4.75
  250: $4.34
  500: $3.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFW31SP206X1E4L
EMI/RFI Suppressors & Ferrites 20MHZ C/O 25V 0.2A ...
Murata Electronics
1: $1.26
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
NRJ-NUT-B
Plastic Hardware PLASTIC NUT
REAN / Neutrik
1: $0.14
517-95AB
Heat Sinks HALF BRICK HORIZ FIN
Wakefield
1: $4.62
OD6025-12HSS
Fans Fan 60x25 12VDC SealSleeve LW 25cfm
Orion Fans
1: $4.32
OPA360AIDCKR
Video Amplifiers 3V Video w/Low Pass Filter
Texas Instruments
1: $0.85
TVX2W220MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.64
936C4W4P7K-F
Film Capacitors 4.7UF 400V 10%
Cornell Dubilier
1: $6.57
TDA7294V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.34
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
1241.6611.111000
Pushbutton Switches MSM16 ST SF 100 mA@030VDC
Schurter
1: $12.22
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
PIC16F677-I/SO
8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O
Microchip Technology
1: $1.72
VN10LFTA
MOSFET N-Ch 60V 3A
Diodes Inc. / Zetex
1: $0.56
OD4020-12HSS
Fans Fan 40x20 12VDC Seal Sleeve LW 9cfm
Orion Fans
1: $4.32
RS00519R00FE12
Wirewound Resistors - Through Hole 5watts 19ohms 1 ...
Vishay/Dale
1: $2.15
PJRAS2X2S01X
RCA Phono Connectors 4P R/A PHONO JACK
Switchcraft
1: $6.39
2207
Standoffs & Spacers HEX .250X2.00 ALUM
Keystone Electronics
1: $1.37
2567
Mounting Hardware LP 1375 BLACK
Heyco
1: $0.85

181001203 157914811