|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
433-SP401012H
Manufacturer Part #:

SP401012H W-G

Manufacturer:

Description:
DC Fans 12V FAN 40x10mm SLV
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bi-Sonic
Product Category: DC Fans
RoHS: RoHS Compliant By Exemption Details
Product: DC Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 10 mm
Operating Supply Voltage: 12 VDC
Brand: Bi-Sonic
Airflow: 7.7 CFM
Speed: 6500 RPM
Noise: 29 dBA
Termination Style: Wire Leads
Current Type: DC
Height: 40 mm
Length: 40 mm
Packaging: Bulk
Factory Pack Quantity: 300
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HV9910BLG-G LED Lighting Drivers 78,300
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,221
534B1502JC Precision Potentiometers 757
W28-XQ1A-2 Circuit Breakers 3,293
VO14642AABTR Solid State Relays - PCB Mount 917
108-0903-001 Test Plugs & Test Jacks 29,209
3267 Test Plugs & Test Jacks 381
08149 Fan Accessories 2,135
WSU120-2000 Wall Mount AC Adapters 56
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 283 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$5.14
10:
$4.75
25:
$4.36
50:
$4.03
100:
$3.71
250:
$3.38

To add to a project, please Log In.

100300003 109696197