United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 433-BP922524L
Manufacturer Part #:

BP922524L W-G

Manufacturer:

Description: Bi-Sonic 24V FAN 92x25mm BALL
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Bi-Sonic
RoHS: RoHS Compliant By Exemption Details



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 500
    Multiples: 500
Pricing (USD)
500: $6.50
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5819
Schottky (Diodes & Rectifiers) Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
SDA04H1BD
DIP Switches / SIP Switches EXT ACT 4 POS
C&K Components
1: $1.25
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
OVM18F4B7
LED Lighting Fixtures Blue, 470nm 4-LED Module
Optek
1: $3.02
WDU24-500
Plug-In AC Adapters 120VAC to 24VDC 0.5A 18W
Triad Magnetics
1: $9.93
WDU18-300
Plug-In AC Adapters 120VAC to 18VDC 0.3A 9W
Triad Magnetics
1: $7.60