|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
433-BP402024H
Manufacturer Part #:

BP402024H W-G

Manufacturer:

Description:
DC Fans 24V FAN 40x20mm BALL
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bi-Sonic
Product Category: DC Fans
RoHS: RoHS Compliant By Exemption Details
Product: DC Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Operating Supply Voltage: 24 VDC
Brand: Bi-Sonic
Airflow: 8.53 CFM
Speed: 7000 RPM
Noise: 31 dBA
Termination Style: Wire Leads
Current Type: DC
Height: 40 mm
Length: 40 mm
Packaging: Bulk
Factory Pack Quantity: 300
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0434 System-On-Modules - SOM 275
PIC24FJ256GA106-I/PT 16-bit Microcontrollers - MCU 1,503
LM3488MM/NOPB Switching Controllers 7,099
G6A-274P-ST-US-DC24 Low Signal Relays - PCB 2,078
FDPF18N50 MOSFET 592
8550-4500PL Headers & Wire Housings 225
6EGG1-2 AC Power Entry Modules 254
507302B00000G Heat Sinks 19,180
1.5KE39A-E3/54 TVS Diodes - Transient Voltage Suppressors 1,963
Real Time Availability
Stock:
227 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 827 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$9.49
10:
$8.90
25:
$8.30
50:
$7.71
100:
$7.12
250:
$6.52

To add to a project, please Log In.

100300003 109696197