|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
433-BP402005H
Manufacturer Part #:

BP402005H W-G

Manufacturer:

Description:
DC Fans 5V FAN 40x20mm BALL
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bi-Sonic
Product Category: DC Fans
RoHS: RoHS Compliant By Exemption Details
Product: DC Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Operating Supply Voltage: 5 VDC
Airflow: 7.09 CFM
Brand: Bi-Sonic
Bearing Type: Ball
Noise: 31 dBA
Power Rating: 1.25 W
Housing Material: Polybutylene Terephthalate (PBT)
Current Type: DC
Height: 40 mm
Length: 40 mm
Factory Pack Quantity: 300
Termination Style: Wire Leads
Width: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF11-2428SCF Headers & Wire Housings 132,161
DF11-8DS-2C Headers & Wire Housings 61,493
51021-1200 Headers & Wire Housings 7,133
50079-8000 (Mouser Reel) Headers & Wire Housings 24,000
51110-2050 Headers & Wire Housings 2,036
3302/16-CUT-LENGTH Flat Cables 282
50394-8054 (Cut Strip) Headers & Wire Housings 16,800
3811/09-100 Flat Cables 1
51110-1050 Headers & Wire Housings 4,857
10114826-00003LF Headers & Wire Housings 4,928
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Sanyo Denki

Manufacturer Part #:
Description:
DC Fans Fan 40x20mm 5VDC with Tachometer

100300003