|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
433-BP401012H
Manufacturer Part #:

BP401012H

Manufacturer:

Description:
DC Fans 12V FAN 40x10mm BALL
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bi-Sonic
Product Category: DC Fans
RoHS: RoHS Compliant By Exemption Details
Product: DC Fans
Size: 40 mm
Frame Dimensions - mm: 40 mm x 40 mm x 10 mm
Operating Supply Voltage: 12 VDC
Brand: Bi-Sonic
Airflow: 7.7 CFM
Speed: 6500 RPM
Noise: 29 dBA
Termination Style: Wire Leads
Current Type: DC
Height: 40 mm
Length: 40 mm
Packaging: Bulk
Factory Pack Quantity: 300
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS2M33R0J Wirewound Resistors - Through Hole 4,251
HV9910BLG-G LED Lighting Drivers 78,300
ANT-2.4-WRT-UFL Antennas 810
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 728
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,139
1-480698-0 Pin & Socket Connectors 105,568
350766-1 Pin & Socket Connectors 23,900
LBC2012T100K Fixed Inductors 19,820
1N5225B Zener Diodes 897
9HT10-32.768KBZF-T Crystals 2,132
Real Time Availability
Stock:
108 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 108 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$10.49
10:
$9.83
25:
$9.18
50:
$8.52
100:
$7.86

To add to a project, please Log In.

100300003 109696197