|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
433-4E-115B-17F
Manufacturer Part #:

4E-115B-17 T-G /ROHS

Manufacturer:

Description:
AC Fans 115V FAN 119x38mm BL
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bi-Sonic
Product Category: AC Fans
RoHS: RoHS Compliant By Exemption Details
Size: 120 mm
Operating Supply Voltage: 115 VAC
Brand: Bi-Sonic
Bearing Type: Ball
Noise: 35 dBA
Frame Dimensions - mm: 119 mm x 119 mm x 38 mm
Housing Material: Aluminum
Termination Style: Terminals
Current Type: AC
Height: 119 mm
Length: 119 mm
Width: 38 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HC12-3.4-AG Linear Power Supplies 80
HC24-2.4-AG Linear Power Supplies 20
HN5-9/OVP-AG Linear Power Supplies 60
HD5-12/OVP-AG Linear Power Supplies 85
Real Time Availability
Not Available
Pricing (USD)

100300003