Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
433-3E-115B-20
Manufacturer Part #:

3E-115B-20 W-G/ROHS

Manufacturer:

Description: Fans 115V FAN 80x38mm BLL
Silverlight Page 2,798, Mouser Enhanced Catalog
PDF Page 2,798, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bi-Sonic
Product Category: Fans
RoHS: RoHS Compliant By Exemption Details
Product: Fans
Current Type: AC
Supply Voltage: 115 V
Airflow: 18 CFM
Bearing Type: Ball
Noise: 23 dBA
Speed: 1750 RPM
Power Rating: 10 W
Frame Dimensions (mm): 80 mm x 38 mm x 80 mm
Housing Material: Polybutylene Terephthalate (PBT)
Termination Style: Wire Leads
Series: AC3E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.46
  10: $15.80
  25: $15.14
  50: $13.83
  100: $13.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PT06A-10-6S-SR
Circular MIL Spec Connector 6P Sz 10 Socket Plug S ...
Amphenol Industrial
1: $28.46
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
03453LF1H
Fuse Holders Shock Safe 3AG High Profile
Littelfuse
1: $3.01
108-1MD1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
2340-6111TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.76
UX40A-MB-5P
USB Connectors MINI B CBLE PLUG STRT SOLDER 4.1-4. ...
Hirose Connector
1: $1.35
OF100JE
Carbon Film Resistors - Through Hole 1/2W 10 ohms ...
Ohmite
1: $0.52
WMG80M
Fan Cords & Accessories Guard 80mm Mill Mesh Filte ...
Orion Fans
1: $3.06
2-5221128-1
RF Connectors H.C. PLUG 50 OHM
TE Connectivity / AMP
1: $6.00
35476
Terminals RING TONGUE 12-10 6
TE Connectivity / AMP
1: $0.34
42TM019-RC
Transformers Audio & Signal XFMR 10KCT-600CT
Xicon
1: $2.74
PDB182-K220K-104B
Potentiometers 100K DUAL
Bourns
1: $2.44
39100-0804
Barrier Terminal Blocks 8MM TWO SCREW 4 CKT TERMIN ...
Molex
1: $1.22
ECQ-E2683JB
Film Capacitors 250DC 0.068uF 5% L/S =5mm
Panasonic Electronic Components
1: $0.45
13A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $6.68
SR2611F-0206-38R0B-D8-N
Rotary Switches 2POLE 6POS RND SHAFT
Alpha (Taiwan)
1: $3.17
NHD-0216BZ-RN-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $8.75
CFM60S300
Linear and Switching Power Supplies 60W 30V 2A
Cincon
1: $34.25
1803-10F
Solder Removal PROWICK .075in WIDTH GREEN 10ft LEN ...
Techspray
0: $0.00
2106-440-AL-7
Standoffs & Spacers 5/8 LGNTH 4-40 STD FML HEX STA ...
RAF Electronic Hardware
1: $0.28

000000001