|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-SPK10-006-00-54
Manufacturer Part #:

SPK10-0.006-00-54

Manufacturer:

Description:
Thermal Interface Products SIL-PAD K-10 .006" .750x.500x.187x.147
Mouser Online Catalog Page 2,159, Mouser Online Catalog
PDF Page 2,159, PDF Catalog Page
SPK10-0.006-00-54 Datasheet SPK10-0.006-00-54 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: High Performance
Material: Kapton
Thickness: 0.006 in
Operating Temperature Range: - 60 C to + 180 C
Series: Sil-Pad K-10
Brand: Bergquist Company
Breakdown Voltage: 6 kVAC
Color: Beige
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 10000
Tensile Strength: 5000 psi
Tradename: Sil-Pad
Part # Aliases: BG80054
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 137,441
RUEF160 Resettable Fuses - PPTC 6,727
RXEF065 Resettable Fuses - PPTC 10,528
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,225
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,955
530714B00000G Heat Sinks 14,263
ECA-1VM471 Aluminum Electrolytic Capacitors - Leaded 12,536
LM393AN Analog Comparators 5,429
FCN-361J008-AU Board to Board & Mezzanine Connectors 252
Real Time Availability
Stock:
7,314 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.49
10:
$0.438
50:
$0.393
100:
$0.348
500:
$0.302
$0.227
$0.204

To add to a project, please Log In.

100300003 146802442