|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-SPK10-006-00-105
Manufacturer Part #:

SPK10-0.006-00-105

Manufacturer:

Description:
Thermal Interface Products SIL-PAD K-10 .006" 1.45x.838x.17
Mouser Online Catalog Page 2,159, Mouser Online Catalog
PDF Page 2,159, PDF Catalog Page
SPK10-0.006-00-105 Datasheet SPK10-0.006-00-105 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: High Performance
Material: Kapton
Thickness: 0.006 in
Operating Temperature Range: - 60 C to + 180 C
Series: Sil-Pad K-10
Brand: Bergquist Company
Breakdown Voltage: 6 kVAC
Color: Beige
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 2500
Tensile Strength: 5000 psi
Tradename: Sil-Pad
Part # Aliases: BG80819
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS1206-FW-3R30ELF Thick Film Resistors - SMD 7,440
MCP9808T-E/MS Board Mount Temperature Sensors 15,439
T491C107K016AT Tantalum Capacitors - Solid SMD 24,662
43-77-9G Thermal Interface Products 36,819
TFS7708H Switching Controllers 467
MMSZ5243B Zener Diodes 5,537
MKP1J024704C00JSSD Film Capacitors 1
TL431IDMR2G Voltage References 5,874
MCP4652-502E/UN Digital Potentiometer ICs 600
V20E23P Varistors 1,027
Real Time Availability
Stock:
1,843 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.13
10:
$1.01
50:
$0.90
100:
$0.80
500:
$0.737
$0.71
$0.64

To add to a project, please Log In.

146802442 100300003