|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-GPVOUS-125-00
Manufacturer Part #:

GPVOUS-0.125-00-0816

Manufacturer:

Description:
Thermal Interface Products THERMAL PAD 8X16" .125" GAP PAD VO
Mouser Online Catalog Page 2,160, Mouser Online Catalog
PDF Page 2,160, PDF Catalog Page
GPVOUS-0.125-00-0816 Datasheet GPVOUS-0.125-00-0816 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Gap Filler
Material: Silicone Elastomer
Length: 8 in
Width: 16 in
Thickness: 0.125 in
Operating Temperature Range: - 60 C to + 200 C
Series: Gap Pad VO Ultra Soft
Brand: Bergquist Company
Breakdown Voltage: 6 kVAC
Color: Mauve/Pink
Packaging: Bulk
Factory Pack Quantity: 50
Tensile Strength: 8 psi
Tradename: Gap Pad
Part # Aliases: BG426654
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GPVOUS-0.080-00-0816 Thermal Interface Products 22
142-0701-231 RF Connectors / Coaxial Connectors 11,895
5555799-1 Modular Connectors / Ethernet Connectors 1,107
GPVOUS-0.060-00-0816 Thermal Interface Products 72
NHD-2.7-12864UCY3 OLED Displays & Accessories 37
GPVOUS-0.020-00-0816 Thermal Interface Products 12
15-24-6140 Headers & Wire Housings 437
EEU-FR1C471 Aluminum Electrolytic Capacitors - Leaded 4,061
EKY-250ELL221MHB5D Aluminum Electrolytic Capacitors - Leaded 3,185
GPVOUS-0.040-00-0816 Thermal Interface Products 77
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.18
10:
$77.34
50:
$72.51
100:
$67.67

To add to a project, please Log In.

105753870 116245381 100300003 146802442