|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-GP3000S30-04002
Manufacturer Part #:

GP3000S30-0.040-02-0816

Manufacturer:

Description:
Thermal Interface Products 8X16" .040" LT BLU GAP PAD 3000S30
Mouser Online Catalog Page 2,160, Mouser Online Catalog
PDF Page 2,160, PDF Catalog Page
GP3000S30-0.040-02-0816 Datasheet GP3000S30-0.040-02-0816 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Gap Filler Pad
Material: Fiberglass
Length: 8 in
Width: 16 in
Thickness: 0.04 in
Operating Temperature Range: - 60 C to + 200 C
Series: Gap Pad 3000S30
Brand: Bergquist Company
Breakdown Voltage: 3 kVAC
Color: Light Blue
Tensile Strength: 26 psi
Tradename: Gap Pad
Part # Aliases: BG416442
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GP3000S30-0.080-02-0816 Thermal Interface Products 68
VLMG1500-GS08 Standard LEDs - SMD 44,896
GPVOUS-0.060-00-0816 Thermal Interface Products 72
GP3000S30-0.060-02-0816 Thermal Interface Products 27
GP3000S30-0.125-02-0816 Thermal Interface Products 24
GP3000S30-0.100-02-0816 Thermal Interface Products 45
C1210C226K8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,067
DEA202450BT-1294C1-H Signal Conditioning 50,897
GP2500S20-0.040-02-0816 Thermal Interface Products 27
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.49
10:
$56.52
50:
$53.69
100:
$51.00

To add to a project, please Log In.

179905205 116245381 100300003 146802442