|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-GP2500S20-10002
Manufacturer Part #:

GP2500S20-0.100-02-0816

Manufacturer:

Description:
Thermal Interface Products 8X16" .100" LT YLW GAP PAD 2500S20
Mouser Online Catalog Page 2,160, Mouser Online Catalog
PDF Page 2,160, PDF Catalog Page
GP2500S20-0.100-02-0816 Datasheet GP2500S20-0.100-02-0816 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Gap Filler Pad
Material: Fiberglass
Length: 8 in
Width: 16 in
Thickness: 0.1 in
Operating Temperature Range: - 60 C to + 200 C
Series: Gap Pad 2500S20
Brand: Bergquist Company
Breakdown Voltage: 3 kVAC
Color: Light Yellow
Packaging: Bulk
Factory Pack Quantity: 5
Tensile Strength: 5 psi
Tradename: Gap Pad
Part # Aliases: BG418319
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 109,071
TMP100NA/3K Board Mount Temperature Sensors 5,233
F931C106MBA Tantalum Capacitors - Solid SMD 10,454
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 428,104
GCM188R71H224KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,977
557-140AB Heat Sinks 84
NAHDMI-W-B HDMI, Displayport & DVI Connectors 139
GP2500S20-0.160-02-0816 Thermal Interface Products 4
VJ0603Y104JXQCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,124
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.03
10:
$77.20
50:
$72.38
100:
$72.01

To add to a project, please Log In.

171897034 116245381 146802442 100300003