|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-805245
Manufacturer Part #:

805245

Manufacturer:

Description:
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MTG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Cree MT-G
Brand: Bergquist Company
Core Material: Aluminum
Series: Thermal Clad
Thermal Conductivity: 1.3 W/m-K
Tradename: Thermal Clad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-000LV40E5 High Power LEDs - White 294
XPLAWT-00-0000-000HU60E7 High Power LEDs - White 275
LXML-PE01-0070 High Power LEDs - Single Color 6,970
2-36154-2 Terminals 56,849
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 3,010
LXZ1-PE01 High Power LEDs - Single Color 2,187
804090 Thermal Substrates - MCPCB 3,481
USB-COM232-PLUS1 Interface Modules 171
804936 Thermal Substrates - MCPCB 2,572
804511 Thermal Substrates - MCPCB 2,196
Real Time Availability
Stock:
131 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.


141298719 162417283 117372119 198550338 118813647 145559051 100300003 146259450 184930595 121159121