Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-804936
Manufacturer Part #:

804936

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Lifecycle: New At Mouser
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Cree XM-L
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
901 Can Ship Immediately

On Order: 728 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLBWT-00-0000-000LT50E4
High Power LEDs - White Neutrl White, 4500 K 260lm ...
Cree, Inc.
1: $7.59
XMLBWT-00-0000-000LT60E3
High Power LEDs - White Neutrl White, 5000 K 280lm ...
Cree, Inc.
1: $8.87
XMLBWT-00-0000-000LT50E5
High Power LEDs - White Neutrl White, 4000 K 260lm ...
Cree, Inc.
1: $6.49
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
XMLAWT-00-0000-000LT50E3
High Power LEDs - White XLAMP XML LED WT 260LM
Cree, Inc.
1: $7.44
2N5088BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.09
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
LMH020-HS00-0000-0000001
Heat Sinks - LED Heat Sink for LMH02
Cree, Inc.
1: $10.45
XPEGRN-L1-0000-00D01
High Power LEDs - Single Color XLAMP XPE LED GR 10 ...
Cree, Inc.
1: $5.14
XMLAWT-00-0000-000LT20E7
High Power LEDs - White XLAMP XML LED WT 200LM
Cree, Inc.
1: $6.01
XMLAWT-02-0000-000LT40E4
High Power LEDs - White XLAMP XML LED WT 240LM
Cree, Inc.
1: $6.01
XMLAWT-00-0000-0000T6053
High Power LEDs - White XLAMP XML LED WT 280LM
Cree, Inc.
1: $7.44
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
FA11909_CXM-RS
LED Lighting Lenses with Holder CREE XM-L SNGL LEN ...
Ledil
1: $3.09
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
10003/25
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $1.95
7459
Solder SILVER SOLDER PASTE
Wahl
1: $5.44
10733
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $0.39


145559051 184930595 141298719 162417283 198550338 117372119 118813647