Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-804511
Manufacturer Part #:

804511

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP-G
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Cree XP-G
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,036 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439
  20,000: $0.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPGBWT-L1-R250-00H51
High Power LEDs - White Cool White 139lm Xlamp XP- ...
Cree, Inc.
1: $4.58
XTEAWT-00-0000-000000G51
High Power LEDs - White White 130lm XLamp XTE Seri ...
Cree, Inc.
1: $2.44
SPV1040T
DC/DC Switching Converters Hi efficiency solar bat ...
STMicroelectronics
1: $4.24
GMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.56
GCJ31MR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.70
XPGWHT-L1-0000-00H53
High Power LEDs - White XLAMP XPG LED WT 139LM
Cree, Inc.
1: $5.15
TMK316B7106KL-TD
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
PCA9624PW,112
LED Lighting Drivers 8bit Fm+ I2C-bus 100mA 40V LE ...
NXP Semiconductors
1: $1.85
XPGWHT-01-R250-00GC3
High Power LEDs - White White 4300K 130lm @ 350mA
Cree, Inc.
1: $4.58
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
10003
LED Lighting Lenses Optic 20mm
Carclo Technical Plastics
1: $1.95
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
MCP1754ST-5002E/MB
Low Dropout Regulators - LDO LDO
Microchip Technology
1: $0.68
XPGWHT-01-R250-00GC1
High Power LEDs - White White 5000K 130lm @ 350mA
Cree, Inc.
1: $4.29
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
FA11948_JULIA-A
LED Lighting Lenses SINGLE LENS + TAPE CREE XP-G
Ledil
1: $1.90
XPEBLU-L1-0000-00201
High Power LEDs - Single Color XLAMP XPE LED BL 39 ...
Cree, Inc.
1: $4.00
804450
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MX- ...
Bergquist Company
1: $1.01


This product is also available in:
141298719 198550338 145559051 184930595 162417283 117372119 118813647