Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-804450
Manufacturer Part #:

804450

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR CREE MX-6
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Cree MX-6
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
688 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
STPS2L60A
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.24
LM35CZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $4.25
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
L6599ATD
Voltage Mode PWM Controllers Sgl Output 13.3 V 200 ...
STMicroelectronics
1: $1.96
NCP3065DR2G
DC/DC Switching Regulators 1.5A SW REG FOR LED APP ...
ON Semiconductor
1: $1.35
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
SMD291
Soldering Flux Tack Flux No-clean 10cc w/Plunger & ...
Chip Quik
1: $14.25
NSI45060DDT4G
LED Lighting Drivers DPAK 60MA
ON Semiconductor
1: $0.91
MX3AWT-A1-R250-000BE5
High Power LEDs - White XLAMP MX3 LED W-WT 93.9LM ...
Cree, Inc.
1: $1.20
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
803291
Thermal Substrates - MCPCB 1-UP INDV STAR NICHIA P ...
Bergquist Company
1: $0.90
CA12238_STRADA-FW
LED Lighting Lenses SINGLE LENS + TAPE CREE MX-6
Ledil
1: $2.55
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
CRL1206-JW-R330ELF
Current Sense Resistors - SMD 0.33ohm 5%
Bourns
1: $0.06
VLP8040T-470M
Fixed Inductors 47uH
TDK
1: $0.41


This product is also available in:
184930595 145559051 141298719 198550338 162417283 117372119 118813647