Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
951-804155
Manufacturer Part #:

804155

Manufacturer:

Description: Thermal Substrates - MCPCB 1-UP INDV STAR NICHIA RIGEL 3.5X3.5
Lifecycle: New At Mouser
Silverlight Page 2,159, Mouser Enhanced Catalog
PDF Page 2,159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: Nichia Rigel 3.5 x 3.5
Core Material: Aluminum
Thermal Conductivity: 1.3 W/m-K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
267 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.91
  50: $0.80
  100: $0.72
  500: $0.622
  1,000: $0.534
  5,000: $0.461
  10,000: $0.439

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
LPV-100-24
LED Power Supplies 100.8W 24V 4.2A LED Power Suppl ...
Mean Well
1: $65.66
LXML-PR01-0425
High Power LEDs - Single Color Royal Blue 425 lm, ...
Philips Lumileds
1: $2.34
RF300-12
High Frequency / RF Relays 12V DC-6GHz .15W
Teledyne Relays
1: $45.61
REF1112AIDBZT
Voltage & Current References 1uA SOT23-3 10ppm/C S ...
Texas Instruments
1: $2.32
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
LXZ1-PA01
High Power LEDs - Single Color Deep Red
Philips Lumileds
1: $2.63
803127
Thermal Substrates - MCPCB 1-UP INDV STAR LUXEON R ...
Bergquist Company
1: $1.00
ELSW-J61C3-0LPGS-D5700
High Power LEDs - White Cool White 5700K 150lm 700 ...
Everlight
1: $5.60
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
803129
Thermal Substrates - MCPCB 1-UP INDV STAR SEOUL P4
Bergquist Company
1: $1.01
803808
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.11
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
803291
Thermal Substrates - MCPCB 1-UP INDV STAR NICHIA P ...
Bergquist Company
1: $0.90
804068
Thermal Substrates - MCPCB 1-UP INDV STAR SAMSUNG ...
Bergquist Company
1: $1.01
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
803268
Thermal Substrates - MCPCB 36-UP STAR ARRAY OSRAM ...
Bergquist Company
1: $22.00
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01


This product is also available in:
145559051 184930595 162417283 198550338 118813647 117372119 141298719