|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-804092
Manufacturer Part #:

804092

Manufacturer:

Description:
Thermal Substrates - MCPCB 1 X 17 SQ. STRIP CREE XP-E
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Square Strip
Designed for: Cree XP-E
Brand: Bergquist Company
Core Material: Aluminum
Series: Thermal Clad
Factory Pack Quantity: 23
Thermal Conductivity: 1.3 W/m-K
Tradename: Thermal Clad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GF CS8PM1.24-3S4S-1 High Power LEDs - Single Color 3,427
XPEBGR-L1-0000-00G01 High Power LEDs - Single Color 3,244
XPEBRY-L1-0000-00R01 High Power LEDs - Single Color 5,815
AD8361ARMZ-REEL7 RF Detector 889
XPEPHR-L1-0000-00901 High Power LEDs - Single Color 1,410
IRLZ44NPBF MOSFET 1,656
804090 Thermal Substrates - MCPCB 1,952
804091 Thermal Substrates - MCPCB 39
XPEROY-L1-0000-00A01 High Power LEDs - Single Color 456
804087 Thermal Substrates - MCPCB 342
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.23
10:
$14.92
50:
$13.73
100:
$12.35
500:
$8.35

To add to a project, please Log In.

170456255 117372119 141298719 162417283 118813647 145559051 100300003 121159121 146259450 184930595