|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
951-804091
Manufacturer Part #:

804091

Manufacturer:

Description:
Thermal Substrates - MCPCB 36-UP STAR ARRAY CREE XP-E
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bergquist Company
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Star Array
Designed for: Cree XP-E
Brand: Bergquist Company
Core Material: Aluminum
Series: Thermal Clad
Factory Pack Quantity: 10
Thermal Conductivity: 1.3 W/m-K
Tradename: Thermal Clad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0BN20E1 High Power LEDs - White 1,049
XMLBWT-00-0000-0000U20E1 High Power LEDs - White 3,781
XPEPHR-L1-0000-00801 High Power LEDs - Single Color 10,482
804090 Thermal Substrates - MCPCB 1,952
EDLSD334H5R5C Supercapacitors / Ultracapacitors 374
C12361_HB-2X2-W LED Lighting Lenses 231
XPEWHT-L1-0000-00F02 High Power LEDs - White 603
804087 Thermal Substrates - MCPCB 342
LDD-500H LED Power Supplies 62
804092 Thermal Substrates - MCPCB 20
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.48
10:
$19.27
50:
$18.07
100:
$16.86

To add to a project, please Log In.

141298719 162417283 117372119 118813647 145559051 100300003 121159121 146259450 184930595